24AA02E64-E/SN
EEPROM, 2 Kbit, 2 BLK (128 x 8bit), I2C, 400 kHz, NSOIC, 8 Pins
The Microchip Technology Inc. 24AA02E64 is a 2 Kbit Electrically Erasable PROM. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Lowvoltage design permits operation down to 1.7V, with maximum standby and active currents of only 1 µA and 1 mA, respectively. The 24AA02XEXX also has a page write capability for up to eight bytes of data (16 bytes on the 24AA025E64). The 24AA02XEXX is available in the standard 8-pin SOIC, 5-lead SOT-23, and 6-lead SOT-23 packages.
- Pre-programmed Globally Unique, 48-bit or 64-bit Node Address
- Compatible with EUI-48™ and EUI-64™
- Single Supply with Operation Down to 1.7V
- Low-Power CMOS Technology:
- Read current 1 mA, max.
- Standby current 1 µA, max.
- 2-Wire Serial Interface, I2C™ Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 3 ms, typical
- Self-Timed Erase/Write Cycle
- Page Write Buffer:
- 8-byte page (24AA02E48/24AA02E64)
- 16-byte page (24AA025E48/24AA025E64)
- ESD Protection >4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Available Packages:
- 8-lead SOIC and 5-lead SOT-23 (24AA02E48/24AA02E64)
- 8-lead SOIC and 6-lead SOT-23 (24AA025E48/24AA025E64)
- P
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 2 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 256 x 8bit | ||
| 2 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |