PDP SEO Portlet

24AA02E48T-I/OT

EEPROM, I2C, 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 5 Pins, SOT-23

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA02E48T-I/OT
Secondary Manufacturer Part#: 45P4895
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24AA02E48T-I/OT is a 2Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) with EUI-48 node identity in 5 pin SOT-23 package. The device is organized as two blocks of 128 x 8bit memory with two wire serial interface. Low voltage design permits operation down to 1.7V with maximum standby current of only 1µA and maximum active current of 1mA. The 24AA02E48T has page write capability for up to 8bytes of data.

  • Maximum clock frequency is 400KHz
  • Supply voltage range from 1.7V to 5.5V
  • Page write time is typically 3ms
  • Low power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Preprogrammed globally, unique 48bit node address
  • Self timed erase/write cycle
  • More than 1 million erase/write cycles and greater than 200 years data retention
  • Operating temperature range -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
SOT-23
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
2 BLK (128 x 8bit)
Surface Mount
MSL 1 - Unlimited
5
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
5SOT-23
5
3.1 x 1.8 x 1.3 mm
2Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOT-23
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29