PDP SEO Portlet

24AA02E48-I/SN

EEPROM, I2C, 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 8 Pins, SOIC N

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA02E48-I/SN
Secondary Manufacturer Part#: 24AA02E48-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24AA02E48-I/SN is a 2Kbit I²C™ Electrically Erasable Programmable Read-only Memory (EEPROM). This device is pre-programmed with a globally unique EUI-48 node address. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1µA and 1mA, respectively. The 24AA025E48 also has a page write capability 16bytes. The 24AA02XEXX supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as transmitter, while a device receiving data is defined as a receiver.

  • Low-power CMOS technology
  • Schmitt-trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100KHz and 400KHz clock compatibility
  • 3ms typical page write time
  • Self-timed erase/write cycle
  • 16-byte Page write buffer
  • 2-wire serial interface, I²Câ„¢ compatible
  • More than 1 million erase/write cycles
  • 200 years data retention

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.32857
2200+
$0.31081
4400+
$0.30263
8800+
$0.29487
17600+
$0.2875