24AA025UID-I/SN
EEPROM, Unique 32-bit Serial Number, 2 Kbit, 2 BLK (128 x 8bit), I2C, 400 kHz, SOIC, 8 Pins
The 24AA025UID-I/SN is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a preprogrammed, 32-bit unique ID. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1mA and 1mA, respectively. The 24AA02XUID also has a page write capability for up to eight bytes of data.
- Single supply with operation down to 1.7V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms typical
- Self-timed erase/write cycle
- Page write buffer
- ESD protection 4000V
- More than 1million erase/write cycles
- Data retention 200 years
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial-I2C | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 256 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |