24AA025E64T-E/OT
EEPROM Serial-I2C 2K-bit 256x8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R
The Microchip Technology Inc. 24AA02E48/ 24AA025E48/24AA02E64/24AA025E64 (24AA02XEXX*) is a 2 Kbit Electrically Erasable PROM. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Lowvoltage design permits operation down to 1.7V, with maximum standby and active currents of only 1 ?A and 1 mA, respectively. The 24AA02XEXX also has a page write capability for up to eight bytes of data (16 bytes on the 24AA025E48/24AA025E64). The 24AA02XEXX is available in the standard 8-pin SOIC, 5-lead SOT-23, and 6-lead SOT-23 packages.
• Pre-programmed Globally Unique, 48-bit or 64-bit
Node Address
• Compatible with EUI-48™ and EUI-64™
• Single Supply with Operation Down to 1.7V
• Low-Power CMOS Technology:
- Read current 1 mA, max.
- Standby current 1 ?A, max.
• 2-Wire Serial Interface, I2C™ Compatible
• Schmitt Trigger Inputs for Noise Suppression
• Output Slope Control to Eliminate Ground Bounce
• 100 kHz and 400 kHz Clock Compatibility
• Page Write Time 3 ms, typical
• Self-Timed Erase/Write Cycle
• Page Write Buffer:
- 8-byte page (24AA02E48/24AA02E64)
- 16-byte page (24AA025E48/24AA025E64)
• ESD Protection >4,000V
• More than 1 Million Erase/Write Cycles
• Data Retention >200 Years
• Factory Programming Available
• Available Packages:
- 8-lead SOIC and 5-lead SOT-23
(24AA02E48/24AA02E64)
- 8-lead SOIC and 6-lead SOT-23
(24AA025E48/24AA025E64)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| Yes | ||
| SOT-23 | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 5.5 V | ||
| 900 ns | ||
| 256 x 8bit | ||
| 2 Kb | ||
| 1.7 V | ||
| Surface Mount | ||
| 6 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 6SOT-23 | ||
| 6 | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |