24AA025E48T-I/OT
EEPROM, EUI-48™ Node Identity, 2 Kbit, 2 BLK (128 x 8bit), I2C, 400 kHz, SOT-23, 6 Pins
The 24AA025E48T-I/OT is a 2Kbit I²C™ Electrically Erasable Programmable Read-only Memory (EEPROM). This device is pre-programmed with a globally unique EUI-48 node address. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1µA and 1mA, respectively. The 24AA025E48 also has a page write capability 16bytes. The 24AA02XEXX supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as transmitter, while a device receiving data is defined as a receiver.
- Low-power CMOS technology
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100KHz and 400KHz clock compatibility
- 3ms typical page write time
- Self-timed erase/write cycle
- 16-byte Page write buffer
- 2-wire serial interface, I²C™ compatible
- More than 1 million erase/write cycles
- 200 years data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOT-23 | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 5.5 V | ||
| 900 ns | ||
| 256 x 8bit | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 0.1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 6SOT-23 | ||
| 6 | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |