PDP SEO Portlet

24AA025E48-I/SN

EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 8 Pins, NSOIC

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 24AA025E48-I/SN
Secondary Manufacturer Part#: 24AA025E48-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

24AA025E48-I/SN is a 2Kbit, I2C serial electrically erasable PROM (EEPROM). The device is organized as two blocks of 128 x 8bit memory with a two-wire serial interface. It also has a page write capability for up to eight bytes of data.

  • VCC range from 1.7V to 5.5V, clock frequency is 400KHz max (TA = -40°C to +85°C)
  • Compatible with EUI-48 and EUI-64, single supply with operation down to 1.7V
  • Operating current is 1mA max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
  • Standby current is 1µA max (SDA = SCL = VCC, TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
  • Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce, self-timed erase/write cycle
  • More than one million erase/write cycles, data retention 200 years
  • Write cycle time (byte or page) is 5ms max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
  • Endurance is 1,000,000cycles min (+25°C, 5.5V, page mode)
  • 8 pin SOIC package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Matte Tin
260
3 mA
3500 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC N
8
4.9 x 3.9 x 1.25 mm
2Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.37143
200+
$0.35135
400+
$0.3421
800+
$0.33333
1600+
$0.325