24AA01T/SN
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
The Microchip Technology Inc. 24AA01/24LC01B is a 1Kb Serial EEPROM. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data. The 24XX01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages, and is also available in the 5-lead SOT-23 package.
Single supply with operation down to 1.7V for 24AAXX devices, 2.5V for 24LCXX devicesLow-power CMOS technology - Read current 1 mA, typical - Standby current 1 mA, typical (I-temp)2-wire serial interface, I2C™ compatibleSchmitt Trigger inputs for noise suppressionOutput slope control to eliminate ground bounce100 kHz and 400 kHz compatibilityPage write time 3 ms, typicalMore than 1 million erase/write cyclesData retention >200 yearsFactory programmable available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 5.5 V | ||
| 3500 ns | ||
| 128 x 8bit | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 70 °C | ||
| 0 °C | ||
| 128x8 | ||
| 8SOIC N | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| 1Kbit I2C Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| Commercial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.7 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |