24AA01T-I/ST
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
The Microchip Technology Inc. 24AA01/24LC01B is a 1Kb Serial EEPROM. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data. The 24XX01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages, and is also available in the 5-lead SOT-23 package.
Single supply with operation down to 1.7V for 24AAXX devices, 2.5V for 24LCXX devicesLow-power CMOS technology - Read current 1 mA, typical - Standby current 1 mA, typical (I-temp)2-wire serial interface, I2C™ compatibleSchmitt Trigger inputs for noise suppressionOutput slope control to eliminate ground bounce100 kHz and 400 kHz compatibilityPage write time 3 ms, typicalMore than 1 million erase/write cyclesData retention >200 yearsFactory programmable available
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Yes | ||
Serial (I2C) | ||
I2C | ||
Matte Tin | ||
260 | ||
3 mA | ||
5.5 V | ||
3500 ns | ||
1.7 V | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
8 | ||
0.1 MHz | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
128x8 | ||
8TSSOP | ||
5 | ||
2.2 x 1.35 x 1 mm | ||
1.7 to 5.5 V | ||
Industrial | ||
TSSOP | ||
5.5 V | ||
1.7 V | ||
1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542320051 |
Schedule B: | 8542320040 |