24AA01-I/ST
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
The Microchip Technology Inc. 24AA01 is a 1 Kbit Electrically Erasable PROM. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data. The 24XX01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP and MSOP packages and is also available in the 5-lead SOT-23 package.
- Single-supply with operation down to 1.8V
- Low-power CMOS technology
- 1 mA active current typical
- 1 µA standby current typical (I-temp)
- Organized as 1 block of 128 bytes (1 x 128 x 8)
- 2-wire serial interface bus, I2C™ compatible
- Schmitt Trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 kHz (24AA01) and 400 kHz (24LC01B) compatibility
- Self-timed write cycle (including auto-erase)
- Page write buffer for up to 8 bytes
- 2 ms typical write cycle time for page write
- Hardware write-protect for entire memory
- Can be operated as a serial ROM
- Factory programming (QTP) available
- ESD protection > 4,000V
- 1,000,000 erase/write cycles
- Data retention > 200 years
- 8-lead PDIP, SOIC, TSSOP and MSOP packages
- 5-lead SOT-23 package
- Standard and Pb-free finishes
- Available for extended temp
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 3500 ns | ||
| 128 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128x8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 1Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |