24AA00T-I/OT
EEPROM Serial-I2C 128-Bit 16 x 8 2.5V/3.3V/5V 5-Pin SOT-23 T/R
The Microchip Technology Inc. 24AA00T is a 128-bit Electrically Erasable PROM memory organized as 16 x 8 with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 volts for the 24AA00 version, and every version maintains a maximum standby current of only 1 µA and typical active current of only 500 µA. This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information, etc. The 24XX00 is available in 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin TSSOP, 8-pin 2x3 DFN and the 5-pin SOT-23 packages.
- Single supply with operation down to 1.7V for24AA00 devices, 2.5V for 24LC00 devices
- Low-power CMOS technology:- Read current 500 µA, typical- Standby current 100 nA, typical
- 2-wire serial interface, I2C™ compatible
- Schmitt Trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 kHz and 400 kHz clock compatibility
- Page write time 3 ms, typical
- Self-timed erase/write cycle
- ESD protection >4000V
- More than 1 million erase/write cycles
- Data retention >200 years
- Factory programming available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOT-23 | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 2 mA | ||
| 900 ns | ||
| 16 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16x8 | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| 128bit I2C Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |