23LCV512T-I/SN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| 512 Kb | ||
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 20 MHz | ||
| 10 mA | ||
| 5.5 V | ||
| 25 ns | ||
| 64K x 8bit | ||
| 512 Kb | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 64 kWords | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| No | ||
| Industrial | ||
| Synchronous SRAM | ||
| SOIC | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |