PDP SEO Portlet

23LCV512-I/SN

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23LCV512-I/SN
Secondary Manufacturer Part#: 23LCV512-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 MHz
SDR
512 Kb
SOIC
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
64K x 8bit
512 Kb
Surface Mount
MSL 1 - Unlimited
8
8 Bit
8 Bit
2
64 kWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
4.9 x 3.9 x 1.5(Max)
No
Industrial
Synchronous SRAM
SOIC
5.5 V
2.5 V
3.3, 5 V
Synchronous
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.07143
400+
$1.95946
800+
$1.9079
1600+
$1.85897
3200+
$1.8125