PDP SEO Portlet

23LCV1024-I/ST

SRAM Chip Sync Single 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23LCV1024-I/ST
Secondary Manufacturer Part#: 23LCV1024-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 23LCV1024 is a 1 Mbit Serial SRAM device. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array, and supports data backup via an external battery/coin cell connected to VBAT (pin 7). The 23LCV1024 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.

  • SPI-Compatible Bus Interface:
    • 20 MHz Clock rate
    • SPI/SDI mode
  • Low-Power CMOS Technology:
    • Read Current: 3 mA at 5.5V, 20 MHz
    • Standby Current: 4 µA at +85°C
  • Unlimited Read and Write Cycles
  • External Battery Backup Support
  • Zero Write Time
  • 128K x 8-bit Organization:
    • 32-byte page
  • Byte, Page and Sequential mode for Reads and Writes
  • High Reliability
  • Temperature Range Supported:
    • Industrial (I): -40°C to +85°C
  • Pb-Free and RoHS Compliant, Halogen Free
  • 8-Lead SOIC, TSSOP and PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
20 MHz
1 Mbit
TSSOP
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
128K x 8bit
1 MB
Surface Mount
MSL 1 - Unlimited
8
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3 x 4.4 x 1
No
Industrial
Synchronous SRAM
TSSOP
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.97143
400+
$2.81081
800+
$2.73684
1600+
$2.66667
3200+
$2.6