PDP SEO Portlet

23LCV1024-I/SN

SRAM Chip Sync Single 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23LCV1024-I/SN
Secondary Manufacturer Part#: 23LCV1024-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 23LCV1024-I/SN is a 1Mb SPI Serial SRAM with battery backup and SDI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) is supported if application needs faster data rates. The SRAM can be battery backed via the Vbat pin essentially making the SRAM non-volatile. The device also supports unlimited read and write cycles to the array.

  • SPI-compatible bus interface - 20MHz clock rate, SPI/SDI mode
  • Low-power CMOS technology
  • 3mA at 3.6V, 20MHz Read current
  • 4µA at +85°C Maximum standby current
  • Unlimited read and write cycles
  • Zero write time
  • 32-byte page
  • Battery-backed SRAM support via Vbat Pin, automatic switchover to Vbat
  • Sequential mode reads and writes
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
20 MHz
1 Mbit
SOIC
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 1 - Unlimited
8
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
4.9 x 3.9 x 1.5(Max)
No
Industrial
Synchronous SRAM
SOIC N
5.5 V
2.5 V
3.3, 5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.91429
400+
$2.75676
800+
$2.68421
1600+
$2.61538
3200+
$2.55