PDP SEO Portlet

23LC512-I/ST

SRAM Chip Sync Single 3.3/5V 512K-Bit 25ns 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: 23LC512-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SPI-Compatible Bus Interface:- 20 MHz Clock rate- SPI/SDI/SQI mode
  • Low-Power CMOS Technology:- Read Current: 3 mA at 5.5V, 20 MHz- Standby Current: 4 µA at +85°C
  • Unlimited Read and Write Cycles
  • Zero Write Time
  • 64K x 8-bit Organization:- 32-byte page
  • Byte, Page and Sequential mode for Reads andWrites
  • High Reliability
  • Pb-Free and RoHS Compliant, Halogen Free
  • 8 Lead SOIC, TSSOP and PDIP Packages
  • Temp Range: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
null
5 V
null
-40 °C
20 MHz
2.5 V
5.5 V
512 KB
Surface Mount
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 1.97143
200+
$1.97143
400+
$1.86486
800+
$1.81579
1600+
$1.76923
3200+
$1.725
SubTotal:
$394.29