PDP SEO Portlet

23LC512-E/P

PDIP 512K, 2.5V SPI SERIAL SRAM, SQI, EXT

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23LC512-E/P
Secondary Manufacturer Part#: 23LC512-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 23LC512 is 512 Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23LC512 is available in standard packages including 8-lead SOIC, PDIP and 8-lead TSSOP.

  • SPI-Compatible Bus Interface:- 20 MHz Clock rate- SPI/SDI/SQI mode
  • Low-Power CMOS Technology:- Read Current: 3 mA at 5.5V, 20 MHz- Standby Current: 4 µA at +85°C
  • Unlimited Read and Write Cycles
  • Zero Write Time
  • 64K x 8-bit Organization:- 32-byte page
  • Byte, Page and Sequential mode for Reads andWrites
  • High Reliability
  • Pb-Free and RoHS Compliant, Halogen Free
  • 8 Lead SOIC, TSSOP and PDIP Packages
  • Temp Range: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 MHz
PDIP
Through Hole
64K x 8bit
512 Kb
8
125 °C
-40 °C
Synchronous SRAM
5.5 V
2.5 V
Synchronous

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$1.97143
480+
$1.86486
960+
$1.81579
1920+
$1.76923
3840+
$1.725