PDP SEO Portlet

23LC1024T-I/ST

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23LC1024T-I/ST
Secondary Manufacturer Part#: 23LC1024T-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
20 MHz
SDR
1 Mbit
TSSOP
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 1 - Unlimited
8
8 Bit
8 Bit
2
128 kWords
-40 to 85 °C
125 °C
-40 °C
8TSSOP
8
3 x 4.4 x 1 mm
No
Industrial
Synchronous SRAM
TSSOP
5.5 V
2.5 V
3.3, 5 V
Synchronous
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.61429
5000+
$2.47297
10000+
$2.4079
20000+
$2.34615
40000+
$2.2875