PDP SEO Portlet

23LC1024-I/SN

SRAM, Synchronous SRAM, 1 Mbit, 128K x 8bit, SOIC, 8 Pins, 2.5 V

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23LC1024-I/SN
Secondary Manufacturer Part#: 23LC1024-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

23LC1024-I/SN is a 1Mbit, 2.5V to 5.5V, SPI serial SRAM with SDI and SQI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK), a data in line (SI), and a data outline (SO). Access to the device is controlled through a chip select (active-low CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) are supported if the user application needs faster data rates. This device also supports unlimited reads and writes to the memory array.

  • VCC range from 2.5V to 5.5V, dual I/O (SDI), quad I/O (SQI)
  • Maximum clock frequency is 20MHz
  • Unlimited read and write cycles, zero write time
  • Byte, page and sequential mode for reads and writes, high reliability
  • Standby current is 1µA typ (CS = VCC = 2.2V, Inputs tied to VCC or VSS, -40°C to +85°C)
  • Input capacitance is 7pF max (VCC = 5.0V, f = 1MHz, TA = 25°C)
  • Clock delay time is 25ns min (TA = -40°C to +85°C)
  • Output disable time is 20ns max (TA = -40°C to +85°C)
  • 8 pin SOIC package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
24 Bit
20 MHz
1 Mbit
SOIC
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
128K x 8bit
1 Mbit
Surface Mount
8
8 Bit
8 Bit
2
128 kWords
-40 to 85 °C
125 °C
-40 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Industrial
Synchronous SRAM
SOIC N
5.5 V
2.5 V
3.3, 5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  35.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.39189
200+
$2.34437
400+
$2.3107
800+
$2.27799
1600+
$2.2125