23LC1024-E/P
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| PDIP | ||
| Through Hole | ||
| 128K x 8bit | ||
| 1 Mbit | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Synchronous SRAM | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |