PDP SEO Portlet

23K640T-I/SN

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23K640T-I/SN
Secondary Manufacturer Part#: 23K640T-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Bit
20 MHz
SDR
64 Kb
SOIC
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
8K x 8bit
64 Kb
Surface Mount
8
8 Bit
2 Bit
1
8 kWords
-40 to 85 °C
125 °C
-40 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Industrial
Synchronous SRAM
SOIC N
3.6 V
2.7 V
3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.75714
6600+
$0.71622
13200+
$0.69737
26400+
$0.67949
52800+
$0.6625