PDP SEO Portlet

23K640-I/ST

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23K640-I/ST
Secondary Manufacturer Part#: 23K640-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Bit
20 MHz
SDR
64 Kb
TSSOP
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
8K x 8bit
64 Kb
Surface Mount
MSL 1 - Unlimited
8
8 Bit
2 Bit
1
8 kWords
-40 to 85 °C
125 °C
-40 °C
8TSSOP
8
3 x 4.4 x 1 mm
No
Industrial
Synchronous SRAM
TSSOP
3.6 V
2.7 V
3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6552
2+
$0.6496
4+
$0.64036
8+
$0.63112
16+
$0.62188