23K256-I/SN
SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N Tube
The 23K256-I/SN is a 256K SPI bus low-power Serial SRAM Device. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (hold). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- 20MHz Maximum clock
- Low-power CMOS technology
- 32,768 x 8-bit Organization
- Flexible operating modes
- Sequential read/write
- High reliability
- Supplier’s original packaging: Tube
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Bit | ||
| 20 MHz | ||
| SDR | ||
| 256 Kb | ||
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 20 MHz | ||
| 10 mA | ||
| 25 ns | ||
| 32K x 8bit | ||
| 256 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 Bit | ||
| 2 Bit | ||
| 1 | ||
| 32 kWords | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Industrial | ||
| Synchronous SRAM | ||
| SOIC N | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |