PDP SEO Portlet

23K256-I/P

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23K256-I/P
Secondary Manufacturer Part#: 23K256-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Bit
20 MHz
SDR
256 Kb
PDIP
Through Hole
Matte Tin
260
20 MHz
10 mA
25 ns
32K x 8bit
256 Kb
Through Hole
8
8 Bit
2 Bit
1
32 kWords
-40 to 85 °C
125 °C
-40 °C
8PDIP
8
9.27 x 6.35 x 3.3 mm
No
Industrial
Synchronous SRAM
PDIP
3.6 V
2.7 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
300+
$1.5554
600+
$1.4948
1200+
$1.4342
2400+
$1.3736
4800+
$1.34835