PDP SEO Portlet

23K256-E/SN

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23K256-E/SN
Secondary Manufacturer Part#: 23K256-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Bit
20 MHz
SDR
256 Kb
SOIC
Surface Mount
Matte Tin
260
20 MHz
10 mA
32 ns
32K x 8bit
256 Kb
Surface Mount
8
8 Bit
2 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
23K256 Series
No
Automotive
Synchronous SRAM
SOIC N
3.6 V
2.7 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.47143
500+
$1.39189
800+
$1.35526
1500+
$1.32051
3000+
$1.2875