PDP SEO Portlet

23A512T-E/SN

SOIC 512K, 1.8V SPI SERIAL SRAM, SQI, EXT

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23A512T-E/SN
Secondary Manufacturer Part#: 23A512T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 23A512 are 512 Kbit serial SRAM devices. The memory is accessed via a simple serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (serial Dual Interface) and SQI (serial Quad Interface) is supported if your application needs faster data rates.

This device also supports unlimited reads and writes to the memory array.

The 23A512 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.

  • SPI-Compatible Bus Interface:
    • 20 MHz Clock rate
    • SPI/SDI/SQI mode
  • Low-Power CMOS Technology:
    • Read Current: 3 mA at 5.5V, 20 MHz
    • Standby Current: 4 uA at +85°C
  • Unlimited Read and Write Cycles
  • Zero Write Time
  • 64K x 8-bit Organization:
    • 32-byte page
  • Byte, Page and Sequential mode for Reads and Writes
  • High Reliability
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
  • RoHS Compliant
  • 8-Lead SOIC, TSSOP and PDIP Packages
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
20 MHz
SOIC
Surface Mount
64K x 8bit
512 Kb
MSL 1 - Unlimited
8
125 °C
-40 °C
Synchronous SRAM
2.2 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.87143
6600+
$1.77027
13200+
$1.72368
26400+
$1.67949
52800+
$1.6375