PDP SEO Portlet

23A512-I/SN

SRAM Chip Sync 512K-Bit 64K x 8 8-Pin SOIC Tube

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23A512-I/SN
Secondary Manufacturer Part#: 23A512-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 23A512 are 512Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23A512 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.

SPI-Compatible Bus Interface: 20 MHz Clock rate SPI/SDI/SQI mode Low-Power CMOS Technology: Read Current: 3 mA at 5.5V, 20 MHz Standby Current: 4 µA at +85°C Unlimited Read and Write Cycles Zero Write Time 64K x 8-bit Organization: 32-byte page Byte, Page and Sequential mode for Reads and Writes High Reliability Temperature Range Industrial(I) : -40°C to 85°C RoHS Compliant 8-Lead SOIC, TSSOP and PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
20 MHz
512 Kb
SOIC
Surface Mount
Matte Tin
20 MHz
10 mA
64K x 8bit
512 Kb
Surface Mount
MSL 1 - Unlimited
8
8 Bit
64 kWords
-40 to 85 °C
125 °C
-40 °C
8SOIC
8
4.9 x 3.9 x 1.25 mm
0
Industrial
Synchronous SRAM
SOIC
2.2 V
1.7 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.81429
400+
$1.71622
800+
$1.67105
1600+
$1.6282
3200+
$1.5875