PDP SEO Portlet

23A512-E/P

PDIP 512K, 1.8V SPI SERIAL SRAM, SQI, EXT

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23A512-E/P
Secondary Manufacturer Part#: 23A512-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 23A512 are 512Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23A512 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.

SPI-Compatible Bus Interface: 20 MHz Clock rate SPI/SDI/SQI mode Low-Power CMOS Technology: Read Current: 3 mA at 5.5V, 20 MHz Standby Current: 4 µA at +85°C Unlimited Read and Write Cycles Zero Write Time 64K x 8-bit Organization: 32-byte page Byte, Page and Sequential mode for Reads and Writes High Reliability Temperature Range Industrial(I) : -40°C to 85°C RoHS Compliant 8-Lead SOIC, TSSOP and PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
20 MHz
PDIP
Through Hole
64K x 8bit
512 Kb
8
125 °C
-40 °C
Synchronous SRAM
2.2 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $: