23A1024-I/ST
SRAM Chip Sync Dual 1.8V 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube
The Microchip Technology Inc. 23A1024 is 1 Mbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23A1024 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.
- SPI-Compatible Bus Interface:
- 20 MHz Clock rate
- SPI/SDI/SQI mode
- Low-Power CMOS Technology:
- Read Current: 3 mA at 5.5V, 20 MHz
- Standby Current: 4 µA at +85°C
- Unlimited Read and Write Cycles
- Zero Write Time
- 128K x 8-bit Organization:
- 32-byte page
- Byte, Page and Sequential mode for Reads and Writes
- High Reliability
- Temperature Range Supported:
- Pb-Free and RoHS Compliant, Halogen Free
- 8 Lead SOIC, TSSOP and PDIP Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| 20 MHz | ||
| SDR | ||
| 1 Mbit | ||
| TSSOP | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 20 MHz | ||
| 10 mA | ||
| 25 ns | ||
| 128K x 8bit | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 2 | ||
| 128 kWords | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| No | ||
| Industrial | ||
| Synchronous SRAM | ||
| TSSOP | ||
| 2.2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |