PDP SEO Portlet

23A1024-I/SN

SRAM Chip Sync Dual 1.8V 1M-Bit 128K x 8 25ns 8-Pin SOIC N Tube

Manufacturer:Microchip
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 23A1024-I/SN
Secondary Manufacturer Part#: 23A1024-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 23A1024 is 1 Mbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23A1024 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.

  • SPI-Compatible Bus Interface:
    • 20 MHz Clock rate
    • SPI/SDI/SQI mode
  • Low-Power CMOS Technology:
    • Read Current: 3 mA at 5.5V, 20 MHz
    • Standby Current: 4 µA at +85°C
  • Unlimited Read and Write Cycles
  • Zero Write Time
  • 128K x 8-bit Organization:
    • 32-byte page
  • Byte, Page and Sequential mode for Reads and Writes
  • High Reliability
  • Temperature Range Supported:
  • Pb-Free and RoHS Compliant, Halogen Free
  • 8 Lead SOIC, TSSOP and PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
24 Bit
20 MHz
SDR
1 Mbit
SOIC
Surface Mount
Matte Tin
260
20 MHz
10 mA
25 ns
128K x 8bit
1 Mbit
Surface Mount
8
8 Bit
8 Bit
2
128 kWords
-40 to 85 °C
125 °C
-40 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Industrial
Synchronous SRAM
SOIC N
2.2 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.52857
400+
$2.39189
800+
$2.32895
1600+
$2.26923
3200+
$2.2125