PDP SEO Portlet

2283400-R

SAS Expander Card 36-Port 12VDC Socket Mount

Manufacturer:Microchip
Product Category: Storage, Other Storage
Avnet Manufacturer Part #: 2283400-R
Secondary Manufacturer Part#: 2283400-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12Gb/s PMC® Adaptec® 82885T SAS Expander Card offers a scalable connectivity / fan-out option for additional drives when used in conjunction with a SAS RAID adapter or SAS HBA. The Adaptec 82885T SAS Expander Card offers 36 ports in a low-profile MD2 form factor with 28 internal ports for connection to a SAS controller and/or SAS or SATA drives and 8 external ports for optional connections to external JBODs or a SAS adapter. The Adaptec 82885T SAS Expander Card mounts internally to any available PCIe slot, away from the backplane, and features mini-SAS HD connectors out the top for added cabling flexibility in dense server environments. The 82885T enables a low cost drive expansion solution when mated with a RAID adapter or HBA. The expander draws power from the PCIe slot (requires 4 or more lanes), but there is no data transfer to the slot. Alternatively, power can also be supplied to the expander card through a standard 4-pin auxiliary power connector. The Adaptec 82885T SAS Expander Card is fully compatible with Adaptec Series 8, Series 7 and Series 6 RAID adapters and HBAs, allowing for a seamless integration and management within an end-to-end Adaptec solution. The 82885T is also compatible with 3rd party RAID adapters and HBAs and has also been tested for interoperability with a wide variety of SAS and SATA HDDs and SSDs. The Adaptec 82885T SAS Expander Card supports SGPIO and SES2 enclosure management, allowing enclosure information to be routed from all daisy-chained 82885T cards to the HBA or RAID adapter. All device and slot mapping information is provided to the HBA or RAID adapter by the last 82885T card in the chain.

  • Enables high-density storage within the server while maintaining a passive backplane
  • Enables both internal and external connectivity
  • Significantly lower power consumption than competing solutions
  • Backwards compatible to 6Gb/s for legacy 6G SAS or SATA devices
  • Support for SGPIO and SES2 enclosure management

Technical Attributes

Find Similar Parts

Description Value
36 Port SAS Expander Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471801000
Schedule B: 8471801000
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$503.25714
2+
$476.05405
4+
$463.52632
8+
$451.64103
16+
$440.35