PDP SEO Portlet

1N754A

Diode Zener Single 6.8V 5% 500mW 2-Pin Axial DO-35

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N754A
Secondary Manufacturer Part#: 1N754A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N7xxx series Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.

  • High reliability
  • Very sharp reverse characteristic
  • 3.3 to 12V Zener voltage
  • ±5% VZ tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
DO-35
2
175 °C
500
6.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:439  Mult:1  
USD $:
439+
$1.93333
878+
$1.87097
1756+
$1.83544
3512+
$1.80124
7024+
$1.75758