1N6844U3
Diode Schottky 100V 15A 3-Pin SMD Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
15 | ||
SMD | ||
Single Dual Anode | ||
Surface Mount | ||
250 | ||
900 | ||
150 °C | ||
100 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100040 |