1N6640US
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N6640US
Secondary Manufacturer Part#: 1N6640US
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SquareMELF | ||
| Single | ||
| Surface Mount | ||
| 2.5 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| 50 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |