PDP SEO Portlet

1N6639US/TR

Diode Switching 75V 0.3A 2-Pin B-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6639US/TR
Secondary Manufacturer Part#: 1N6639US/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VRWM 75 V
  • 1N6639US Available in JAN, JANTX, JANTXV And JANS PER MIL-PRF-19500/609
  • Switching diodes
  • Non-cavity glass package
  • Metallurgically bonded

Technical Attributes

Find Similar Parts

Description Value
500 mA
SquareMELF
Single
Surface Mount
2.5 A
1.2 V
2
175 °C
75 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:104  Mult:1  
USD $:
104+
$7.87097
208+
$7.72152
416+
$7.625
832+
$7.53086
1664+
$7.3494