1N6491
Diode Zener Single 5.6V 5% 1.5W 2-Pin Case A
- RoHS 10 Compliant
- Tariff Charges
This Zener voltage regulator series is military qualified to MIL-PRF-19500/406 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.5 watt Zener voltage regulators are hermetically sealed with void-less glass construction using an internal metallurgical bond. It includes Zener selections from 3.3 to 200 volts in standard 5% tolerance. 1% and 2% tolerance versions are also available. Microsemi also offers numerous other Zener products to meet higher and lower power ratings in both thru-hole and surface mount packages.
- Nominal Zener Voltage 5.6 V
- Tolerance 5 %
- Popular JEDEC registered
- Void-less hermetically sealed glass package
- Triple-layer passivation
- Extremely robust construction
- JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/406
- RoHS compliant versions available (commercial grade only).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-41 | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 1.5 | ||
| 5.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100040 |