PDP SEO Portlet

1N6475

Diode TVS Single Uni-Directional 40.3V 1.5KW 2-Pin Axial Bag

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6475
Secondary Manufacturer Part#: 1N6475
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of industry recognized voidless-hermetically-sealed Unidirectional Transient Voltage Suppressor (TVS) designs is military qualified to MIL-PRF- 19500/552 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.0 to 51.6 Volts with 1500 W ratings. They are very robust in hard-glass construction and also use an internal metallurgical bond identified as Category I for high reliability applications. The 1500 W series is military qualified to MIL-PRF-19500/552. These devices are also available in a surface mount MELF package configuration by adding a “US” suffix.

  • Breakdown Voltage 43.7 V Min
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category I” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN/TX/TXV military qualifications available per MILPRF-19500/552 by adding JAN, JANTX, or JANTXV prefix
  • Further options for screening in accordance with MILPRF-19500 for JANS by using a “SP” prefix.

Technical Attributes

Find Similar Parts

Description Value
63.5 V
SquareMELF
Through Hole
2
175 °C
40 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$9.86174
200+
$9.8085
400+
$9.7582
800+
$9.7079
1600+
$9.6576