1N6467
Diode TVS Single Uni-Dir 40.3V 500W 2-Pin Case E
Manufacturer:Microchip
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: 1N6467
Secondary Manufacturer Part#: 1N6467
- RoHS 10 Compliant
- Tariff Charges
This series of 500 watt voidless hermetically sealed unidirectional Transient Voltage Suppressors (TVS) are military qualified to MIL-PRF-19500/551 and are ideal for high-reliability applications where a failure cannot be tolerated. Working peak “standoff” voltages are available from 5.0 to 51.6 volts. They are very robust, using a hard glass casing and internal Category 1 metallurgical bonds. These devices are also available in a surface mount MELF package configuration.
- Breakdown Voltage 43.7 V
- Popular JEDEC registered 1N6462
- Available as 500 W peak pulse power (PPP)
- 40.3V Working peak “standoff” voltage (VWM)
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/551. Other screening in reference to MIL-PRF-19500 is also available. (See part nomenclature for all available options.) .
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 63.5 V | ||
| SquareMELF | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 40 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |