PDP SEO Portlet

1N6464US

Diode TVS Single Uni-Dir 15V 500W 2-Pin E-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6464US
Secondary Manufacturer Part#: 1N6464US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This surface mount series of 500 watt voidless hermetically sealed unidirectional Transient Voltage Suppressors (TVS) are military qualified to MIL-PRF-19500/551 and are ideal for high-reliability applications where a failure cannot be tolerated. Working peak “standoff” voltages are available from 5.0 to 51.6 volts. They are very robust, using a hard glass casing and internal Category 1 metallurgical bonds. These devices are also available in axial-leaded packages for thru-hole mounting.

  • Breakdown Voltage 16.4V Min
  • Surface mount equivalent of JEDEC registered
  • Available as 500 watt peak pulse power (PPP)
  • Working peak “standoff” voltage (VWM) 15 Volt
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/551. Other screening in reference to MIL-PRF-19500 is also available. (See part nomenclature for all available options.)
  • RoHS compliant versions available (commercial grade only). APPLICATIONS / BENEFITS

Technical Attributes

Find Similar Parts

Description Value
26.5 V
SquareMELF
Surface Mount
2
175 °C
15 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$10.78
200+
$9.75
400+
$9.7
800+
$9.65
1600+
$9.6