PDP SEO Portlet

1N6464

Diode TVS Single Uni-Dir 15V 500W 2-Pin Case E

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6464
Secondary Manufacturer Part#: 1N6464
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of 500 watt void less hermetically sealed unidirectional Transient Voltage Suppressors (TVS) are military qualified to MIL-PRF-19500/551 and are ideal for high-reliability applications where a failure cannot be tolerated. Working peak standoff" voltages are available from 5.0 to 51.6 volts. They are robust, using a hard glass casing and internal Category 1 metallurgical bonds. These devices are also available in a surface mount MELF package configuration."

  • Popular JEDEC registered 1N6461 thru 1N6468 series.
  • Available as 500 W peak pulse power (Ppp).
  • Working peak standoff" voltage (Vm) from 5.0 to 51.6 V.
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits. Triple-layer passivation.
  • Internal "Category 1" metallurgical bonds.
  • Voidless hermetically sealed glass package.
  • JAN, JANTX. and JANTXV qualifications available per MIL-PRF-19500/551. Other screening in reference to MIL-PRF-19500 is also available.
  • RoHS compliant versions available (commercial grade only).
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$9.10518
200+
$9.05872
400+
$9.01227
800+
$8.96582
1600+
$8.91936