PDP SEO Portlet

1N6361/TR

Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-13

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6361/TR
Secondary Manufacturer Part#: 1N6361/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor (TVS) series are JEDEC registered selections for unidirectional devices.The 1N6361 is unidirectional where they all provide a very low specified clamping factor for minimal clamping voltages (VC) above their respective breakdown voltages (VBR) as specified herein. They are most often used in protecting sensitive components from inductive switching transients or induced secondary lightning effects as found in lower surge levels of IEC61000-4-5 . They are also very successful in protecting airborne avionics and electrical systems. Since their response time is virtually instantaneous, they can also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Standoff Voltage 18V
  • Unidirectional TVS series in axial package for thru-hole mounting
  • Suppresses transients up to 1500 watts @ 10/1000 µs
  • Low clamping factor (ratio of actual VC/VBR): 1.33 @ full rated power and 1.20 @ 50% rated power
  • Hermetically sealed DO-13 metal package
  • Upscreening in reference to MIL-PRF-19500 is available
  • RoHS compliant versions available.

Technical Attributes

Find Similar Parts

Description Value
25.2 V
DO-13 (DO-202AA)
Through Hole
2
175 °C
18 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$18.325
200+
$18.02976
400+
$17.73745
800+
$17.563
1600+
$17.472