1N6330US
Diode Zener Single 18V 5% 500mW 2-Pin B-MELF
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N6330US
Secondary Manufacturer Part#: 1N6330US
- RoHS 10 Compliant
- Tariff Charges
This Zener voltage regulator series is military qualified and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 0.5 watt Zener voltage regulators are hermetically sealed with voidless-glass construction using an internal metallurgical bond. They are also available in surface-mount packages. Microsemi also offers numerous other Zener products to meet higher and lower power ratings in both thru-hole and surface mount packages.
- Nominal Zener Voltage 18 V@20mA
- JEDEC registered
- Voltage tolerance is 5%
- Voidless hermetically sealed glass package
- Internal “Category 1” metallurgical bonds
- JAN, JANTX, JANTXV, and JANS reliability levels are available per MIL-PRF-19500/533
- RoHS compliant versions available (commercial grade only).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SquareMELF | ||
| Surface Mount | ||
| 2 | ||
| 175 °C | ||
| 500 | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100040 |