PDP SEO Portlet

1N6326US

Diode Zener Single 12V 5% 500mW 2-Pin B-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6326US
Secondary Manufacturer Part#: 1N6326US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Zener voltage regulator series is military qualified and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 0.5 watt Zener voltage regulators are hermetically sealed with voidless-glass construction using an internal metallurgical bond. They are also available in surface-mount packages. Microsemi also offers numerous other Zener products to meet higher and lower power ratings in both thru-hole and surface mount packages.

  • Nominal Zener Voltage 12 V@20mA
  • JEDEC registered
  • Voltage tolerance is 5%
  • Voidless hermetically sealed glass package
  • Internal “Category 1” metallurgical bonds
  • JAN, JANTX, JANTXV, and JANS reliability levels are available per MIL-PRF-19500/533
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
2
175 °C
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$10.29333
200+
$9.96129
400+
$9.77215
800+
$9.59006
1600+
$9.35758