PDP SEO Portlet

1N6123A

Diode TVS Single Bi-Dir 38.8V 500W 2-Pin Case E

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6123A
Secondary Manufacturer Part#: 1N6123A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This surface mount series of industry recognized voidless, hermetically sealed, bidirectional Transient Voltage Suppressors (TVS) designs is military qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection with a 500 W rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and internal “Category 1” metallurgical bonds. These devices are also available in axialleaded packages for thru-hole mounting.

  • Rated standoff Voltage (VWM) 38.8 V
  • Breakdown Voltage 48.5V@25mA
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
70.1 V
SquareMELF
Through Hole
2
175 °C
39 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$13.2888
200+
$13.221
400+
$13.1532
800+
$13.0854
1600+
$13.0176