1N6116AUS
Diode TVS Single Bi-Dir 20.6V 500W 2-Pin E-MELF
Manufacturer:Microchip
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: 1N6116AUS
Secondary Manufacturer Part#: 1N6116AUS
- RoHS 10 Compliant
- Tariff Charges
This surface mount series of industry recognized voidless, hermetically sealed, bidirectional Transient Voltage Suppressors (TVS) designs is military qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage with a 500 W rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and internal “Category 1” metallurgical bonds. These devices are also available in axialleaded packages for thru-hole mounting.
- Rated standoff Voltage (VWM) 20.6 V
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37.4 V | ||
| SquareMELF | ||
| Surface Mount | ||
| 2 | ||
| 175 °C | ||
| 21 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |