PDP SEO Portlet

1N6057A

Diode TVS Single Bi-Dir 47V 1.5KW 2-Pin DO-13

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6057A
Secondary Manufacturer Part#: 1N6057A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This popular Transient Voltage Suppressor (TVS) series for 1N6057 is JEDEC registered selections for bidirectional devices. All have the same high Peak Pulse Power rating of 1500 W with extremely fast response times. They are also available in military qualified selections . They are most often used for protecting against transients from inductive switching environments, induced RF effects, or induced secondary lightning effects as found in lower surge levels of IEC61000-4-5. They are also very successful in protecting airborne avionics and electrical systems. Since their response time is virtually instantaneous, they can also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Bidirectional TVS series in axial packages for thru-hole mounting
  • Tolerance 5%
  • Suppresses transients up to 1500 watts @ 10/1000 µs
  • Clamps transients in less than 100 pico seconds
  • Working voltage (VWM) 47 V
  • Hermetically sealed DO-13 metal package
  • JAN, JANTX, JANTXV military qualifications also available per MIL-PRF-19500/507 for the tighter tolerance “A” suffix types by adding the JAN, JANTX, or JANTXV prefix
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
77 V
DO-13 (DO-202AA)
58.8 V
Through Hole
2
175 °C
47 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$18.71386
200+
$18.55622
400+
$18.39694
800+
$18.23617
1600+
$18.08026