PDP SEO Portlet

1N5953BG

Diode Zener Single 150V 5% 1.5W 2-Pin DO-41

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5953BG
Secondary Manufacturer Part#: 1N5953BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5953BG is a Surmetic™ 30 Voltage Regulator Zener Diode with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.

  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of 98W at 1ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Technical Attributes

Find Similar Parts

Description Value
DO-204AL
2
175 °C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:278  Mult:1  
USD $:
278+
$2.8375
556+
$2.79178
1112+
$2.7548
2224+
$2.7406
4448+
$2.7264