PDP SEO Portlet

1N5822G

Diode Schottky 40V 3A 2-Pin Axial B-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5822G
Secondary Manufacturer Part#: 1N5822G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of 3 amp Schottky rectifiers in their axial-leaded “B” packaging offer flexible thruhole mounting. The 1N5822 is military qualified for high-reliability applications.

  • JEDEC registered 1N5822 numbers.
  • Hermetically sealed.
  • Metallurgically bonded.
  • Double plug construction.
  • *JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/620 for 1N6822 only.
  • RoHS compliant devices available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
3
DO-27 (DO-201AD)
Single
Through Hole
80 A
500 mV
2
150 °C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$12.43115
200+
$12.33234
400+
$12.23358
800+
$12.13343
1600+
$12.0349