PDP SEO Portlet

1N5822

Diode Schottky 40V 3A 2-Pin Axial B-MELF Bag

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5822
Secondary Manufacturer Part#: 1N5822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5822 is a Schottky Power Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Low forward voltage drop, high current capability, high reliability and high surge current capability.

  • 28V Maximum RMS voltage
  • 40V Maximum DC blocking voltage
  • 40°C/W Typical thermal resistance
  • 200pF Typical junction capacitance

Technical Attributes

Find Similar Parts

Description Value
3
0.7
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$11.8
200+
$11.7
400+
$11.64
800+
$11.58
1600+
$11.52