PDP SEO Portlet

1N5819G

Diode Schottky 40V 1A 2-Pin DO-41

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5819G
Secondary Manufacturer Part#: 1N5819G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5819G is an axial-leaded Schottky Barrier Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. This series employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifier in low-voltage, high-frequency inverter and freewheeling diodes.

  • Cathode indicated by polarity band
  • Extremely low forward voltage
  • Low stored charge and majority carrier conduction
  • Low power loss and high efficiency
  • 48V Non-repetitive peak reverse voltage
  • 28V RMS reverse voltage
  • 80°C/W Junction-to-ambient thermal resistance

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-41
25 A
490 mV
150 °C
45 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:118  Mult:1  
USD $:
118+
$6.28235
236+
$6.22886
472+
$6.17555
944+
$6.12175
1888+
$6.06887